Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-225/1,5 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319606
Product RangeRST-RKWT/LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.770 (CNY296.9301) |
| 5+ | CNY248.410 (CNY280.7033) |
| 10+ | CNY236.890 (CNY267.6857) |
| 25+ | CNY228.830 (CNY258.5779) |
| 50+ | CNY221.810 (CNY250.6453) |
| 100+ | CNY215.820 (CNY243.8766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.77 (CNY296.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-225/1,5 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319606
Product RangeRST-RKWT/LED Series
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
1.5m
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
4.9ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
