Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-225/0,3 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319678
Product RangeRST-RKWT/LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.100 (CNY282.613) |
| 10+ | CNY236.430 (CNY267.1659) |
| 25+ | CNY225.470 (CNY254.7811) |
| 100+ | CNY217.790 (CNY246.1027) |
| 250+ | CNY211.110 (CNY238.5543) |
| 500+ | CNY205.410 (CNY232.1133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.10 (CNY282.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-225/0,3 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319678
Product RangeRST-RKWT/LED Series
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
300mm
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
