Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-251/5 MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3319671
Product RangeRST-RKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.900 (CNY236.057) |
| 10+ | CNY199.170 (CNY225.0621) |
| 25+ | CNY190.160 (CNY214.8808) |
| 100+ | CNY184.980 (CNY209.0274) |
| 250+ | CNY180.910 (CNY204.4283) |
| 500+ | CNY177.080 (CNY200.1004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.90 (CNY236.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-251/5 MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3319671
Product RangeRST-RKT Series
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRST-RKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
5m
Product Range
RST-RKT Series
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
