Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-251/1 MCopy
Manufacturer Standard Lead Time30 weeks
Order Code3319630
Product RangeRST-RKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.630 (CNY189.4219) |
| 10+ | CNY159.820 (CNY180.5966) |
| 25+ | CNY152.590 (CNY172.4267) |
| 100+ | CNY148.440 (CNY167.7372) |
| 250+ | CNY145.170 (CNY164.0421) |
| 500+ | CNY142.100 (CNY160.573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.63 (CNY189.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-251/1 MCopy
Manufacturer Standard Lead Time30 weeks
Order Code3319630
Product RangeRST-RKT Series
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeRST-RKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
1m
Product Range
RST-RKT Series
Cable Length - Imperial
3.28ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
