Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-251/1,5 MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3319612
Product RangeRST-RKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.920 (CNY195.3996) |
| 10+ | CNY164.870 (CNY186.3031) |
| 25+ | CNY157.410 (CNY177.8733) |
| 100+ | CNY153.130 (CNY173.0369) |
| 250+ | CNY149.750 (CNY169.2175) |
| 500+ | CNY146.590 (CNY165.6467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.92 (CNY195.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-251/1,5 MCopy
Manufacturer Standard Lead Time13 weeks
Order Code3319612
Product RangeRST-RKT Series
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeRST-RKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
1.5m
Product Range
RST-RKT Series
Cable Length - Imperial
4.9ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
