Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-225/1,5 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319657
Product RangeRST-RKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.960 (CNY178.4948) |
| 10+ | CNY150.600 (CNY170.178) |
| 25+ | CNY143.790 (CNY162.4827) |
| 100+ | CNY139.870 (CNY158.0531) |
| 250+ | CNY136.790 (CNY154.5727) |
| 500+ | CNY133.900 (CNY151.307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.96 (CNY178.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-225/1,5 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319657
Product RangeRST-RKT Series
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeRST-RKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
1.5m
Product Range
RST-RKT Series
Cable Length - Imperial
4.9ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771
