Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKWT/LED A 4-3-224/7 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319626
Product RangeRST-RKWT/LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY563.090 (CNY636.2917) |
| 5+ | CNY492.700 (CNY556.751) |
| 10+ | CNY408.240 (CNY461.3112) |
| 25+ | CNY400.080 (CNY452.0904) |
| 50+ | CNY391.920 (CNY442.8696) |
| 100+ | CNY383.750 (CNY433.6375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY563.09 (CNY636.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKWT/LED A 4-3-224/7 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319626
Product RangeRST-RKWT/LED Series
Cable Length - Metric7m
Cable Length - Imperial23ft
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
7m
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
23ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
