Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKWT/LED A 4-3-224/1,5 MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3319616
Product RangeRST-RKWT/LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.610 (CNY233.4693) |
| 10+ | CNY195.320 (CNY220.7116) |
| 25+ | CNY186.260 (CNY210.4738) |
| 100+ | CNY179.920 (CNY203.3096) |
| 250+ | CNY174.400 (CNY197.072) |
| 500+ | CNY169.690 (CNY191.7497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.61 (CNY233.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKWT/LED A 4-3-224/1,5 MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3319616
Product RangeRST-RKWT/LED Series
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
1.5m
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
4.9ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
