Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/5 MCopy
Order Code3319620
Product RangeRST-RKMV Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.460 (CNY234.4298) |
| 10+ | CNY185.040 (CNY209.0952) |
| 25+ | CNY178.010 (CNY201.1513) |
| 100+ | CNY165.970 (CNY187.5461) |
| 250+ | CNY158.530 (CNY179.1389) |
| 500+ | CNY152.990 (CNY172.8787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.46 (CNY234.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/5 MCopy
Order Code3319620
Product RangeRST-RKMV Series
Connector Type AM12 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRST-RKMV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M8 Receptacle
Cable Length - Metric
5m
Product Range
RST-RKMV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071894
