Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKT 4-3-224/0,6 MCopy
Order Code3319691
Product RangeRSMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.880 (CNY197.6144) |
| 10+ | CNY164.540 (CNY185.9302) |
| 25+ | CNY157.030 (CNY177.4439) |
| 100+ | CNY150.350 (CNY169.8955) |
| 250+ | CNY145.200 (CNY164.076) |
| 500+ | CNY140.920 (CNY159.2396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.88 (CNY197.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKT 4-3-224/0,6 MCopy
Order Code3319691
Product RangeRSMV Series
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeRSMV Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Length - Metric
600mm
Product Range
RSMV Series
Cable Length - Imperial
23.6"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
