Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-294/1 MCopy
Manufacturer Standard Lead Time18 weeks
Order Code3319619
Product RangeRSMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.210 (CNY121.1473) |
| 10+ | CNY93.800 (CNY105.994) |
| 25+ | CNY91.930 (CNY103.8809) |
| 100+ | CNY90.050 (CNY101.7565) |
| 250+ | CNY88.180 (CNY99.6434) |
| 500+ | CNY86.300 (CNY97.519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.21 (CNY121.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-294/1 MCopy
Manufacturer Standard Lead Time18 weeks
Order Code3319619
Product RangeRSMV Series
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeRSMV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
1m
Product Range
RSMV Series
Cable Length - Imperial
3.28ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
