Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWTS 5-298/10 MCopy
Manufacturer Standard Lead Time37 weeks
Order Code3319594
Product RangeRKWTS Series
Your Part Number
28 In Stock
55 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY821.130 (CNY927.8769) |
| 5+ | CNY804.710 (CNY909.3223) |
| 10+ | CNY788.290 (CNY890.7677) |
| 25+ | CNY771.870 (CNY872.2131) |
| 50+ | CNY755.440 (CNY853.6472) |
| 100+ | CNY739.020 (CNY835.0926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY821.13 (CNY927.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWTS 5-298/10 MCopy
Manufacturer Standard Lead Time37 weeks
Order Code3319594
Product RangeRKWTS Series
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeRKWTS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RKWTS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431
