Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKTS 4-288/10 MCopy
Manufacturer Standard Lead Time38 weeks
Order Code3319590
Product RangeRKTS Series
Your Part Number
11 In Stock
15 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.980 (CNY830.5274) |
| 5+ | CNY704.740 (CNY796.3562) |
| 10+ | CNY674.500 (CNY762.185) |
| 25+ | CNY570.700 (CNY644.891) |
| 50+ | CNY561.680 (CNY634.6984) |
| 100+ | CNY532.230 (CNY601.4199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY734.98 (CNY830.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKTS 4-288/10 MCopy
Manufacturer Standard Lead Time38 weeks
Order Code3319590
Product RangeRKTS Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeRKTS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RKTS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445881
