Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No44971Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673235
Product RangeRSC Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.050 (CNY135.6565) |
| 10+ | CNY109.970 (CNY124.2661) |
| 25+ | CNY107.780 (CNY121.7914) |
| 100+ | CNY105.580 (CNY119.3054) |
| 250+ | CNY103.380 (CNY116.8194) |
| 500+ | CNY102.540 (CNY115.8702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.05 (CNY135.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No44971Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673235
Product RangeRSC Series
Technical Datasheet
Product RangeRSC Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact Plating-
Current Rating2A
Voltage Rating36V
SVHCLead (27-Jun-2018)
Product Overview
The RSC 8/9 is a 8-pole M12 male Micro Field Attachable Connector accepts Ø4 to 8mm/SW 19 cable.
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
RSC Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
36V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
