Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11590Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673230
Product RangeRSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.380 (CNY122.4694) |
| 10+ | CNY94.960 (CNY107.3048) |
| 25+ | CNY85.840 (CNY96.9992) |
| 100+ | CNY81.160 (CNY91.7108) |
| 250+ | CNY77.180 (CNY87.2134) |
| 500+ | CNY74.560 (CNY84.2528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.38 (CNY122.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11590Copy
Manufacturer Standard Lead Time12 weeks
Order Code2673230
Product RangeRSC Series
Technical Datasheet
Product RangeRSC Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact Plating-
Current Rating4A
Voltage Rating63V
SVHCLead (27-Jun-2018)
Product Overview
The RSC 5/7 is a M12 male Micro Field Attachable Connector with PBT housing/molded body and insert, 5-pole CuZn/pre-coppered contact comes with threaded joint, CuZn/nickel-plated receptacle shell and FKM O-ring. Suitable for use with sensors and actuators.
- Screw terminals mode of connection
- 0.75mm² Maximum connectable conductor
- ≤5mΩ Contact resistance
- -25 to 90°C Operating temperature range
- IP67/NEMA-6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
RSC Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
63V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023769
