Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No3463, 114GCopy
Order Code1500274
Product RangeLOCTITE 3463
Your Part Number
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No3463, 114GCopy
Order Code1500274
Product RangeLOCTITE 3463
Technical Datasheet
Sealant Type-
Sealant ApplicationsHardware, Mechanical
Dispensing MethodTube
Sealant ColourGrey
Volume-
Weight114g
Product RangeLOCTITE 3463
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 255836 is an Epoxy Adhesive features versatile, single component, easy to use and steel filled epoxy repair putty. It is applied like a putty and when cured it has a high compressive strength and good adhesion to most surfaces. This product stops leaks in pipes and tanks, fills oversized bolt holes, smoothes welds and repairs non-structural defects in castings holes in tanks. It is in paste form, grey colour with mild odour and not miscible water soluble.
- 390°C Boiling point
- 284°C Flash point
- Epoxy resin content
Applications
Industrial, Maintenance & Repair
Technical Specifications
Sealant Type
-
Dispensing Method
Tube
Volume
-
Product Range
LOCTITE 3463
Sealant Applications
Hardware, Mechanical
Sealant Colour
Grey
Weight
114g
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146
