Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F/60-2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2078371
Product RangePolySwitch SMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 50+ | CNY3.490 (CNY3.9437) |
| 250+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2000+ | CNY1.950 (CNY2.2035) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F/60-2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2078371
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch SMD Series
Voltage Rating60VDC
Time to Trip0.3s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch SMD Series
Time to Trip
0.3s
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for SMD075F/60-2
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619
