Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF900Copy
Order Code2752765
Product RangePolySwitch RUEF
Your Part Number
1,516 In Stock
1,000 more incoming. You can reserve stock now
1,516 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.950 (CNY11.2435) |
| 10+ | CNY8.120 (CNY9.1756) |
| 25+ | CNY7.450 (CNY8.4185) |
| 50+ | CNY6.770 (CNY7.6501) |
| 100+ | CNY6.510 (CNY7.3563) |
| 250+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF900Copy
Order Code2752765
Product RangePolySwitch RUEF
Technical Datasheet
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current9A
Trip Current18A
Time to Trip20s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length24.1mm
Thickness3mm
Height29mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch RUEF
Holding Current
9A
Time to Trip
20s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
18A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
24.1mm
Height
29mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for RUEF900
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001813
