Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF500Copy
Order Code2752761
Product RangePolySwitch RUEF
Your Part Number
100 In Stock
1,000 more incoming. You can reserve stock now
100 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY6.260 (CNY7.0738) |
| 25+ | CNY5.140 (CNY5.8082) |
| 50+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.710 (CNY4.1923) |
| 250+ | CNY3.410 (CNY3.8533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF500Copy
Order Code2752761
Product RangePolySwitch RUEF
Technical Datasheet
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length14mm
Thickness3mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
RUEF500 is a RUEF series PolySwitch radial-leaded resettable fuse. Suitable for satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, IEEE 1394 ports, CD-ROMs, game machines, battery packs, phones, fax machines, analogue and digital line cards, printers applications.
- 30V DC voltage rating, 10A trip current, 5A holding current
- 14.5s trip time and 100A max current rating
- Represent the most comprehensive and complete set of PPTC
- Resettable and single-use overcurrent device
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- Cured, flame-retardant epoxy polymer, meets UL 94V-0 insulating material
- Operation temperature range from -40°C to 85°C
Technical Specifications
Product Range
PolySwitch RUEF
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
14mm
Height
24.1mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for RUEF500
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000972
