Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRKEF300Copy
Manufacturer Standard Lead Time23 weeks
Order Code2474206
Product RangePolySwitch RKEF
Your Part Number
331 In Stock
250 more incoming. You can reserve stock now
331 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.860 (CNY5.4918) |
| 25+ | CNY4.450 (CNY5.0285) |
| 50+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.350 (CNY3.7855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF300Copy
Manufacturer Standard Lead Time23 weeks
Order Code2474206
Product RangePolySwitch RKEF
Technical Datasheet
Product RangePolySwitch RKEF
Voltage Rating60VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length16.5mm
Thickness3mm
Height21.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch RKEF
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
16.5mm
Height
21.2mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for RKEF300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000835
