Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1200Copy
Manufacturer Standard Lead Time19 weeks
Order Code1345957
Product RangePolySwitch RGEF
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY6.960 (CNY7.8648) |
| 25+ | CNY6.380 (CNY7.2094) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.340 (CNY6.0342) |
| 250+ | CNY4.800 (CNY5.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.56 (CNY8.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1200Copy
Manufacturer Standard Lead Time19 weeks
Order Code1345957
Product RangePolySwitch RGEF
Technical Datasheet
Product RangePolySwitch RGEF
Voltage Rating16VDC
Holding Current12A
Trip Current20.4A
Time to Trip7.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length17.5mm
Thickness3.5mm
Height28mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF
Holding Current
12A
Time to Trip
7.5s
Current Rating Max
100A
Diameter
-
Thickness
3.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
20.4A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
17.5mm
Height
28mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for RGEF1200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055248
