Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoGP103J4FCopy
Manufacturer Standard Lead Time22 weeks
Order Code2888864
Product RangeGP Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.240 (CNY45.4712) |
| 10+ | CNY35.390 (CNY39.9907) |
| 25+ | CNY33.800 (CNY38.194) |
| 50+ | CNY32.690 (CNY36.9397) |
| 100+ | CNY30.890 (CNY34.9057) |
| 500+ | CNY29.020 (CNY32.7926) |
| 1000+ | CNY28.540 (CNY32.2502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.24 (CNY45.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoGP103J4FCopy
Manufacturer Standard Lead Time22 weeks
Order Code2888864
Product RangeGP Series
Thermistor TypeBead, Radial Leaded
Resistance Tolerance (25°C)± 1%
Product RangeGP Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length25.4mm
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Product Range
GP Series
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
25.4mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
