Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAGRF800Copy
Order Code1345896
Product RangePolySwitch AGRF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.000 (CNY6.780) |
| 100+ | CNY5.860 (CNY6.6218) |
| 200+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.930 (CNY5.5709) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.59 (CNY11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAGRF800Copy
Order Code1345896
Product RangePolySwitch AGRF
Technical Datasheet
Product RangePolySwitch AGRF
Voltage Rating16VDC
Holding Current8A
Trip Current15A
Time to Trip5.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length12.7mm
Thickness3mm
Height22.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PolySwitch AGRF
Holding Current
8A
Time to Trip
5.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
15A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
12.7mm
Height
22.2mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AGRF800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
