Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59630-1-T-03-A.
Order Code3873944
Product Range59630 Series
Your Part Number
511 In Stock
Need more?
511 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.300 (CNY76.049) |
| 10+ | CNY51.790 (CNY58.5227) |
| 25+ | CNY51.710 (CNY58.4323) |
| 50+ | CNY48.970 (CNY55.3361) |
| 100+ | CNY46.220 (CNY52.2286) |
| 500+ | CNY43.280 (CNY48.9064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.30 (CNY76.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59630-1-T-03-A.
Order Code3873944
Product Range59630 Series
Technical Datasheet
Level Switch TypeFloat Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59630 Series
Technical Specifications
Level Switch Type
Float Sensor
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
Media Type
Liquid
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
59630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
