Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0BLF010.T
Order Code3759069
Product RangeBLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 2+ | CNY45.650 (CNY51.5845) |
| 3+ | CNY43.920 (CNY49.6296) |
| 5+ | CNY42.190 (CNY47.6747) |
| 10+ | CNY38.840 (CNY43.8892) |
| 20+ | CNY38.070 (CNY43.0191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.37 (CNY53.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLF010.T
Order Code3759069
Product RangeBLF Series
Technical Datasheet
Product RangeBLF Series
Fuse Current10A
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Technical Specifications
Product Range
BLF Series
Voltage Rating VDC
-
Fuse Current
10A
Fuse Size Metric
10.3mm x 38.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508
