Print Page
L9000250-01
RF COAX CONN, SMA RP JACK, 50 OHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL9000250-01Copy
Manufacturer Standard Lead Time1 weeks
Order Code4318313
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.570 (CNY71.8341) |
| 5+ | CNY62.570 (CNY70.7041) |
| 10+ | CNY61.560 (CNY69.5628) |
| 25+ | CNY60.560 (CNY68.4328) |
| 50+ | CNY59.550 (CNY67.2915) |
| 100+ | CNY58.550 (CNY66.1615) |
| 250+ | CNY57.540 (CNY65.0202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.57 (CNY71.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL9000250-01Copy
Manufacturer Standard Lead Time1 weeks
Order Code4318313
Connector TypeSMA RP Coaxial
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingEdge Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
SMA RP Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Connector Type
SMA RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897