Print Page
CONMHF1-SMD-G-T
RF COAX CONN, UMCC JACK, 50 OHM, 6GHZ
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONMHF1-SMD-G-TCopy
Manufacturer Standard Lead Time4 weeks
Order Code4473094
Your Part Number
3,644 In Stock
Need more?
3,644 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.260 (CNY5.9438) |
| 25+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY3.650 (CNY4.1245) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.070 (CNY3.4691) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.610 (CNY2.9493) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.26 (CNY5.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONMHF1-SMD-G-TCopy
Manufacturer Standard Lead Time4 weeks
Order Code4473094
Connector TypeUMCC Coaxial
Connector TypeUMCC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Straight
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
UMCC Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Connector Type
UMCC Coaxial
Coaxial Termination
Surface Mount Straight
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098