Print Page
61 In Stock
50 more incoming. You can reserve stock now
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.670 (CNY339.7571) |
| 5+ | CNY278.100 (CNY314.253) |
| 10+ | CNY255.530 (CNY288.7489) |
| 25+ | CNY248.300 (CNY280.579) |
| 50+ | CNY228.110 (CNY257.7643) |
| 100+ | CNY217.230 (CNY245.4699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.67 (CNY339.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoFFA.1S.304.CLAC52ZCopy
Manufacturer Standard Lead Time25 weeks
Order Code2442877
Product Range1S Series
Connector TypeStandard Circular Connector
Product Range1S Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin / Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FFA.1S.304.CLAC52Z is a 4-contact standard self-latching Circular Connector with hermaphroditic insulator in the multi-pole version and male solder termination. The circular connector is perfectly screened and designed to guarantee very low resistance to shell electrical continuity, particularly adapted to applications where electromagnetic compatibility (EMC) is important.
- Security of push-pull self-latching system
- 360° Screening for full EMC shielding
- Polarisation by stepped insert (half-moon) fitted with male contacts
- PEEK insulator
- <gt/>5000-cycle Endurance
- 4.8mΩ Maximum resistance
- <gt/>1000h Salt spray corrosion test
- 4.2 to 5.2mm Cable fixing
- IP50 Protection rating
- Nut for fitting a bend relief
- -55 to +250°C Temperature range
Applications
Medical, Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin / Socket
Connector Body Material
Brass Body
Contact Material
Brass, Beryllium Copper
IP Rating
IP50
Product Range
1S Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01815

