Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195201-240
Order Code2786746
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.800 (CNY313.914) |
| 5+ | CNY274.670 (CNY310.3771) |
| 10+ | CNY265.860 (CNY300.4218) |
| 20+ | CNY260.770 (CNY294.6701) |
| 50+ | CNY255.670 (CNY288.9071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.80 (CNY313.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195201-240
Order Code2786746
Product RangeSTA Series
Technical Datasheet
Coil Voltage24VDC
Holding Force-
Coil Resistance185ohm
External Diameter13.2mm
Outside Diameter13.2mm
External Length13.97mm
Product RangeSTA Series
Technical Specifications
Coil Voltage
24VDC
Coil Resistance
185ohm
Outside Diameter
13.2mm
Product Range
STA Series
Holding Force
-
External Diameter
13.2mm
External Length
13.97mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
