Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFP-CA-2.2-AUCopy
Manufacturer Standard Lead Time13 weeks
Order Code1438472
Product RangeFP-CA-AU Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.070 (CNY53.1891) |
| 5+ | CNY42.420 (CNY47.9346) |
| 10+ | CNY37.380 (CNY42.2394) |
| 20+ | CNY33.830 (CNY38.2279) |
| 40+ | CNY30.110 (CNY34.0243) |
| 100+ | CNY28.500 (CNY32.205) |
| 500+ | CNY27.230 (CNY30.7699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.07 (CNY53.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP-CA-2.2-AUCopy
Manufacturer Standard Lead Time13 weeks
Order Code1438472
Product RangeFP-CA-AU Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance2.2µF
Capacitance Tolerance± 5%
Typical ApplicationsAudio Systems
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter4mm
Product Length-
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeFP-CA-AU Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FP-CA-AU series Polypropylene Metallised Capacitor is specially designed for high performance audio systems. The capacitor is hand wound and has their insulated tinned copper leads hand soldered before being assembled in a flame retardant plastic case and resin sealed. All are individually hand tested, hermetically sealed and as a polypropylene metallised capacitor self healing. This construction results in the capacitors having low ESR and low inductance and possessing high stability with respect to both temperature and frequency.
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
Audio Systems
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
4mm
Product Width
-
Ripple Current
-
Product Range
FP-CA-AU Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for FP-CA-2.2-AU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
