Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-HDR23-47/100Copy
Manufacturer Standard Lead Time12 weeks
Order Code1438454
Product RangeFE-SP-HDR Series
Your Part Number
104 In Stock
250 more incoming. You can reserve stock now
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.490 (CNY25.4137) |
| 10+ | CNY20.260 (CNY22.8938) |
| 25+ | CNY17.850 (CNY20.1705) |
| 100+ | CNY16.160 (CNY18.2608) |
| 250+ | CNY14.390 (CNY16.2607) |
| 500+ | CNY13.610 (CNY15.3793) |
| 1000+ | CNY13.010 (CNY14.7013) |
| 2500+ | CNY12.600 (CNY14.238) |
| 5000+ | CNY12.490 (CNY14.1137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.49 (CNY25.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-HDR23-47/100Copy
Manufacturer Standard Lead Time12 weeks
Order Code1438454
Product RangeFE-SP-HDR Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingPanel Mount
Voltage Rating X250VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFE-SP-HDR Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
-
Capacitance
0.047µF
Suppression Class
X2
Voltage Rating X
250VAC
dv/dt Rating
-
Lead Spacing
22.5mm
Operating Temperature Max
85°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
FE-SP-HDR Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
