Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-CR23-100/100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1438322
Product RangeFE-SP-CR Series
Your Part Number
466 In Stock
500 more incoming. You can reserve stock now
466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.950 (CNY24.8035) |
| 10+ | CNY19.770 (CNY22.3401) |
| 25+ | CNY17.430 (CNY19.6959) |
| 50+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY14.040 (CNY15.8652) |
| 250+ | CNY13.300 (CNY15.029) |
| 1250+ | CNY12.690 (CNY14.3397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.95 (CNY24.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFE-SP-CR23-100/100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1438322
Product RangeFE-SP-CR Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X250VAC
Voltage Rating Y-
dv/dt Rating-
Humidity Rating-
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFE-SP-CR Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Contact suppressor designed to suppress interference caused by switching of reactive loads. It can also be used in SCR and triac protection.
- 22SWG electro tin plated leads (minimum length 20mm)
Technical Specifications
Dielectric Type
-
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
250VAC
dv/dt Rating
-
Lead Spacing
22.5mm
Operating Temperature Max
85°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
-
Operating Temperature Min
-40°C
Product Range
FE-SP-CR Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
