Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No79462200Copy
Order Code4798126
Product RangeEPIC HA Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.110 (CNY165.1043) |
| 10+ | CNY141.740 (CNY160.1662) |
| 25+ | CNY138.030 (CNY155.9739) |
| 100+ | CNY135.100 (CNY152.663) |
| 250+ | CNY132.290 (CNY149.4877) |
| 500+ | CNY129.650 (CNY146.5045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.11 (CNY165.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No79462200Copy
Order Code4798126
Product RangeEPIC HA Series
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithLAPP EPIC HA Series Rectangular Connector Inserts
Product RangeEPIC HA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
LAPP EPIC HA Series Rectangular Connector Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
10A
Product Range
EPIC HA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131998
