Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No73220239Copy
Manufacturer Standard Lead Time16 weeks
Order Code1617651
Product RangeUNITRONIC SPIRAL Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.750 (CNY802.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY709.75 (CNY802.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No73220239Copy
Manufacturer Standard Lead Time16 weeks
Order Code1617651
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores18Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)6ft
Reel Length (Metric)2m
Jacket ColourBlack
No. of Max Strands x Strand Size18 x 0.14mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter7.8mm
Voltage Rating250V
Product RangeUNITRONIC SPIRAL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 73220239 is an UNITRONIC® 0.14mm² black shielded Spiral Cable with PVC core insulation, PUR outer sheath and overall shielding for exact impulse transmission. Overall screening prevents high frequency interference and guarantees accurate signal transmission.
- CPR: Not Yet Qualified
- Strands of bare copper wires
- Wrapped with braided copper wires screening
- Abrasion and cut-resistant
- Very high flexibility
- DIN 47100 Core identification code
- 1200V Test voltage
- -5 to +50°C Flexing temperature range
- Extended lengths of up to 4 times unextended spiral length
Applications
Test & Measurement
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
6ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.8mm
Product Range
UNITRONIC SPIRAL Series
No. of Cores
18Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
2m
No. of Max Strands x Strand Size
18 x 0.14mm²
Jacket Material
PU
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.432727
