Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No630-573Copy
Manufacturer Standard Lead Time14 weeks
Order Code9905758
Product RangeCircon R2.5 Series
Also Known As8883+00022030
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.780 (CNY274.3414) |
| 5+ | CNY227.940 (CNY257.5722) |
| 10+ | CNY217.730 (CNY246.0349) |
| 25+ | CNY207.490 (CNY234.4637) |
| 50+ | CNY200.090 (CNY226.1017) |
| 100+ | CNY185.390 (CNY209.4907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.78 (CNY274.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No630-573Copy
Manufacturer Standard Lead Time14 weeks
Order Code9905758
Product RangeCircon R2.5 Series
Also Known As8883+00022030
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCircon R2.5 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65, IP67
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8883+00022030 is a 16-pole male Circular Connector with pin-type silver-plated copper alloy contacts. It has nickel-plated copper alloy body and a thermoplastic insulator.
- Complete with EMC spring for full 360° RFI shielding
- Cable mount and cable coupler are fitted with PG cable gland
- Clockwise and numbering
- 7.5A Current rating
- ≥3mΩ Contact resistance
- IP65 Protection
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP65, IP67
Product Range
Circon R2.5 Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
