Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No61804702Copy
Manufacturer Standard Lead Time19 weeks
Order Code4752030
Product RangeSILVYN LCC-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.100 (CNY31.753) |
| 10+ | CNY26.100 (CNY29.493) |
| 100+ | CNY24.210 (CNY27.3573) |
| 250+ | CNY22.800 (CNY25.764) |
| 500+ | CNY21.970 (CNY24.8261) |
| 1000+ | CNY21.080 (CNY23.8204) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY28.10 (CNY31.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61804702Copy
Manufacturer Standard Lead Time19 weeks
Order Code4752030
Product RangeSILVYN LCC-2 Series
Technical Datasheet
Conduit MaterialGalvanised Steel
CoatingPVC
Conduit ColourBlack
External Diameter10mm
Product RangeSILVYN LCC-2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 61804702 is a black SILVYN® LCC-2 highly flexible Metal Conduit with lateral pressure. This protective conduit consists of a highly flexible metal construction made of a coiled galvanized steel strip together with the external PVC sheath. The conduit is particularly suitable for use under difficult conditions, under high mechanical stress and varying temperatures.
- Guaranteeing tensile strength
- IP67 Protection rating
- Good resistance to acids, oil and chemicals
- -15 to 70°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Material
Galvanised Steel
Conduit Colour
Black
Product Range
SILVYN LCC-2 Series
Coating
PVC
External Diameter
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83071000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
