Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No61746975Copy
Order Code5413485
Product RangeSILVYN RILL PA 6 Series
Your Part Number
7 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY945.460 (CNY1,068.3698) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
CNY945.46 (CNY1,068.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61746975Copy
Order Code5413485
Product RangeSILVYN RILL PA 6 Series
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter28.5mm
Product RangeSILVYN RILL PA 6 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 61746975 is a Flexible Conduit made of fine-profile corrugated polyamide 6. High flame-retardance and self-extinguishing in accordance with UL94V-0 standard.
- Crush-resistant
- Light-weight
- Maximum safety in the event of a fire
Applications
Industrial, Automotive
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
SILVYN RILL PA 6 Series
Coating
-
External Diameter
28.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 61746975
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107
