Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53806741Copy
Manufacturer Standard Lead Time14 weeks
Order Code2365341
Product RangeSKINTOP INOX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY733.400 (CNY828.742) |
| 5+ | CNY641.730 (CNY725.1549) |
| 10+ | CNY628.900 (CNY710.657) |
| 25+ | CNY616.060 (CNY696.1478) |
| 50+ | CNY590.390 (CNY667.1407) |
| 100+ | CNY578.590 (CNY653.8067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY733.40 (CNY828.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53806741Copy
Manufacturer Standard Lead Time14 weeks
Order Code2365341
Product RangeSKINTOP INOX Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialStainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP INOX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53806741 is a SKINTOP® INOX/SKINTOP® INOX-R M20 x 1.5 metallic (unfinished) Cable Gland made of stainless steel V4A (1.4404/316L) body with polyamide insert, silicone sealing ring and O-ring. For use in splash zone in the food production, bottling plants and breweries.
- Compact design
- Smooth surfaces no edges
- Corrosion-resistant
- Sea water-resistant
- -40 to 100°C Temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Metallic - Unfinished
Product Range
SKINTOP INOX Series
Cable Diameter Min
7mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
