Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119060Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178916
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.390 (CNY25.3007) |
| 10+ | CNY19.030 (CNY21.5039) |
| 100+ | CNY18.610 (CNY21.0293) |
| 500+ | CNY18.210 (CNY20.5773) |
| 1000+ | CNY17.840 (CNY20.1592) |
| 2500+ | CNY17.490 (CNY19.7637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.39 (CNY25.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119060Copy
Manufacturer Standard Lead Time14 weeks
Order Code1178916
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM50 x 1.5
MaterialPolyamide
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53119060 is a 50M x 1.5 Locknut made of glass fibre-reinforced polyamide. The glass fibre-reinforced for maximum mechanical stability supporting surface for spanner means scratches on the housing are avoided. Suitable for locking SKINTOP® cable glands in boreholes without thread. UL approval only when used with the UL-approved SKINTOP® polyamide cable glands designed for use with metric SKINTOP® plastic cable glands.
- Metric connection thread acc. to EN 50262
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M50 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Polyamide
Thickness
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927
