Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112936Copy
Manufacturer Standard Lead Time14 weeks
Order Code1617827
Product RangeSKINTOP CLICK BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.750 (CNY215.5475) |
| 10+ | CNY185.340 (CNY209.4342) |
| 25+ | CNY181.640 (CNY205.2532) |
| 100+ | CNY177.930 (CNY201.0609) |
| 250+ | CNY174.220 (CNY196.8686) |
| 500+ | CNY170.520 (CNY192.6876) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY190.75 (CNY215.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112936Copy
Manufacturer Standard Lead Time14 weeks
Order Code1617827
Product RangeSKINTOP CLICK BS Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min3.5mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK BS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112936 is a SKINTOP® CLICK BS 12-size black Cable Gland made of special polyamide with special elastomer. This gland features reliable bending for cable conservation and functional reliability. Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1.
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- No thread required
- Protect flexible cables
- Protected against vibration
- Maximum quality
- Hermetically sealed
- RAL9005, UV-resistant
- -20 to 100°C Temperature range
Applications
Building Automation, Audio, Lighting, Automation & Process Control, Industrial
Contents
Cable gland and Disassembly tool.
Technical Specifications
Thread Size
M12
Cable Diameter Max
7mm
Gland Colour
Black
Product Range
SKINTOP CLICK BS Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53112936
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
