Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112934Copy
Order Code1617824
Product RangeSKINTOP CLICK BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.960 (CNY150.2448) |
| 10+ | CNY128.010 (CNY144.6513) |
| 25+ | CNY125.450 (CNY141.7585) |
| 100+ | CNY122.890 (CNY138.8657) |
| 250+ | CNY120.330 (CNY135.9729) |
| 500+ | CNY117.770 (CNY133.0801) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY132.96 (CNY150.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112934Copy
Order Code1617824
Product RangeSKINTOP CLICK BS Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min3.5mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK BS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112934 is a silver grey polyamide-based SKINTOP® CLICK BS plastic Cable Gland with snap-system and bending protection. It enables a very fast and easy assembly and the integral locking features guarantees permanent vibration resistance. It is designed for all particular functional safety in hand-held equipment, flexing machine parts, apparatus engineering, light and sound applications and robotics industry.
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- No thread required
- Protect flexible cables
- Protected against vibration
- Maximum quality
- Hermetically sealed
- RAL9005, UV-resistant
- -20 to 100°C Temperature range
Applications
Building Automation, Audio, Lighting, Automation & Process Control, Industrial
Technical Specifications
Thread Size
M12
Cable Diameter Max
7mm
Gland Colour
Grey
Product Range
SKINTOP CLICK BS Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088904
