Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112921Copy
Order Code1617820
Product RangeSKINTOP CLICK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.900 (CNY169.387) |
| 10+ | CNY131.160 (CNY148.2108) |
| 25+ | CNY108.680 (CNY122.8084) |
| 100+ | CNY97.440 (CNY110.1072) |
| 250+ | CNY89.940 (CNY101.6322) |
| 500+ | CNY85.890 (CNY97.0557) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY149.90 (CNY169.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112921Copy
Order Code1617820
Product RangeSKINTOP CLICK Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min3.5mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112921 is a silver grey polyamide-based SKINTOP® CLICK plastic Cable Gland with snap-system. It enables very fast and easy installation and the integral locking features guarantees permanent vibration resistance. It is designed for all particular functional safety in manufacturing of machines and equipment, in measuring, controlling and automation, in electronic technology, switch cabinet technology.
- Fewer parts, counter nut no longer needed
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- Vibration protection
- No thread required
- -20 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Automotive, Automation & Process Control, Power Management, Test & Measurement, Industrial
Technical Specifications
Thread Size
M12
Cable Diameter Max
7mm
Gland Colour
Grey
Product Range
SKINTOP CLICK Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596
