Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112911Copy
Manufacturer Standard Lead Time14 weeks
Order Code1504036
Product RangeSKINTOP CLICK BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,135.420 (CNY1,283.0246) |
| 5+ | CNY1,071.500 (CNY1,210.795) |
| 10+ | CNY1,050.070 (CNY1,186.5791) |
| 25+ | CNY1,028.640 (CNY1,162.3632) |
| 50+ | CNY1,007.210 (CNY1,138.1473) |
| 100+ | CNY985.780 (CNY1,113.9314) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,135.42 (CNY1,283.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112911Copy
Manufacturer Standard Lead Time14 weeks
Order Code1504036
Product RangeSKINTOP CLICK BS Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK BS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112911 is a black polyamide-based SKINTOP® CLICK BS plastic Cable Gland with snap-system and bending protection. It enables a very fast and easy assembly and the integral locking features guarantees permanent vibration resistance. It is designed for all particular functional safety in hand-held equipment, flexing machine parts, apparatus engineering, light and sound applications and robotics industry.
- Space and weight-saving application due to thin cable diameters
- Decrease in installation height
- -20°C to 100°C Temperature range
Applications
Building Automation, Audio, Lighting, Automation & Process Control, Industrial
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
SKINTOP CLICK BS Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
