Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112909Copy
Order Code1504035
Product RangeSKINTOP CLICK BS Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,308.050 (CNY1,478.0965) |
| 5+ | CNY1,259.350 (CNY1,423.0655) |
| 10+ | CNY1,234.170 (CNY1,394.6121) |
| 25+ | CNY1,208.980 (CNY1,366.1474) |
| 50+ | CNY1,183.790 (CNY1,337.6827) |
| 100+ | CNY1,158.610 (CNY1,309.2293) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,308.05 (CNY1,478.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112909Copy
Order Code1504035
Product RangeSKINTOP CLICK BS Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK BS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Building Automation, Audio, Lighting, Automation & Process Control, Industrial
Technical Specifications
Thread Size
M16
Cable Diameter Max
9mm
Gland Colour
Black
Product Range
SKINTOP CLICK BS Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
