Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112883Copy
Manufacturer Standard Lead Time20 weeks
Order Code1504192
Product RangeSKINTOP CLICK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 10+ | CNY27.660 (CNY31.2558) |
| 100+ | CNY26.550 (CNY30.0015) |
| 250+ | CNY26.020 (CNY29.4026) |
| 500+ | CNY25.490 (CNY28.8037) |
| 1000+ | CNY24.960 (CNY28.2048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.61 (CNY35.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112883Copy
Manufacturer Standard Lead Time20 weeks
Order Code1504192
Product RangeSKINTOP CLICK Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112883 is a black polyamide-based SKINTOP® CLICK plastic Cable Gland with snap-system. It enables very fast and easy installation and the integral locking features guarantees permanent vibration resistance. It is designed for all particular functional safety in manufacturing of machines and equipment, in measuring, controlling and automation, in electronic technology, switch cabinet technology.
- Fewer parts, counter nut no longer needed
- Save up to 70% of the time with the innovative CLICK system
- Simple, free assembly in any position
- Vibration protection
- No thread required
- -20 to 100°C Dynamic temperature range
- -40 to 100°C Fixed temperature range
Applications
Automotive, Automation & Process Control, Power Management, Test & Measurement, Industrial
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
SKINTOP CLICK Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
