Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112687Copy
Order Code1286009
Product RangeSKINTOP CLICK Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.590 (CNY595.0467) |
| 5+ | CNY507.760 (CNY573.7688) |
| 10+ | CNY497.610 (CNY562.2993) |
| 25+ | CNY487.450 (CNY550.8185) |
| 50+ | CNY477.300 (CNY539.349) |
| 100+ | CNY467.140 (CNY527.8682) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY526.59 (CNY595.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112687Copy
Order Code1286009
Product RangeSKINTOP CLICK Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SKINTOP Click, the most innovative cable entry system on the market for fast mounting, with all the reliable attributes of the world renowned Skintop Cable Gland range. Click in – turn left – turn right – done. Skintop Click-R with reducing seal for smaller clamping ranges.
- Unique Click system for fast mounting
- Operating temperature range -40°C to 100°C max
- Polyamide construction
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Grey
Product Range
SKINTOP CLICK Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378
