Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112571Copy
Manufacturer Standard Lead Time12 weeks
Order Code2822080
Product RangeSKINTOP MS-HF-M Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.330 (CNY54.6129) |
| 10+ | CNY42.290 (CNY47.7877) |
| 100+ | CNY41.250 (CNY46.6125) |
| 250+ | CNY40.400 (CNY45.652) |
| 500+ | CNY39.600 (CNY44.748) |
| 1000+ | CNY38.790 (CNY43.8327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.33 (CNY54.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112571Copy
Manufacturer Standard Lead Time12 weeks
Order Code2822080
Product RangeSKINTOP MS-HF-M Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4.5mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
-
Product Range
SKINTOP MS-HF-M Series
Cable Diameter Min
4.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67
