Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112546Copy
Order Code2822077
Product RangeSKINTOP MS-HF-M BRUSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY806.670 (CNY911.5371) |
| 5+ | CNY705.830 (CNY797.5879) |
| 10+ | CNY697.600 (CNY788.288) |
| 25+ | CNY689.360 (CNY778.9768) |
| 50+ | CNY681.120 (CNY769.6656) |
| 100+ | CNY671.090 (CNY758.3317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY806.67 (CNY911.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112546Copy
Order Code2822077
Product RangeSKINTOP MS-HF-M BRUSH Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min27mm
Cable Diameter Max35mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M BRUSH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
35mm
Gland Colour
-
Product Range
SKINTOP MS-HF-M BRUSH Series
Cable Diameter Min
27mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.294
