Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112543Copy
Manufacturer Standard Lead Time12 weeks
Order Code2822074
Product RangeSKINTOP MS-HF-M BRUSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.230 (CNY239.8199) |
| 10+ | CNY185.700 (CNY209.841) |
| 25+ | CNY181.060 (CNY204.5978) |
| 100+ | CNY176.420 (CNY199.3546) |
| 250+ | CNY172.690 (CNY195.1397) |
| 500+ | CNY169.240 (CNY191.2412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.23 (CNY239.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112543Copy
Manufacturer Standard Lead Time12 weeks
Order Code2822074
Product RangeSKINTOP MS-HF-M BRUSH Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min9mm
Cable Diameter Max17mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M BRUSH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17mm
Gland Colour
-
Product Range
SKINTOP MS-HF-M BRUSH Series
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62703
