Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112534Copy
Order Code2822073
Product RangeSKINTOP MS-HF-M SC Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.120 (CNY141.3856) |
| 10+ | CNY109.480 (CNY123.7124) |
| 25+ | CNY106.740 (CNY120.6162) |
| 100+ | CNY104.000 (CNY117.520) |
| 250+ | CNY101.810 (CNY115.0453) |
| 500+ | CNY99.780 (CNY112.7514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.12 (CNY141.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112534Copy
Order Code2822073
Product RangeSKINTOP MS-HF-M SC Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min11mm
Cable Diameter Max21mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M SC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53112534 Skintop® MS-HF-M SC is a metric M32 x 1.5 nickel-plated brass cable gland from Lapp especially designed for copper-screened cables and is used to achieve a low-resistance screen contact, strain relief and high protection class.
- Nickel-plated brass gland body and cap nut
- Halogen free polyamide insert with lamellar cage, UL94V-0
- Halogen free, flame retardant elastomer insert seal and O-ring
- Metric M32 x 1.5 thread
- Clamping range 11 mm to 21 mm diameter
- Protection class IP68 - 10 bar, test acc. to EN 60529; IP69 acc. to EN 60529
- Corrosion protection class C4
- Temperature range - Dynamic -25°C up to +100°C; Statically -40°C up to +100°C
- CE compliant
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-HF-M SC Series
Cable Diameter Min
11mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6291
